- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176377-6
2176377-6
TE Connectivity / AMP Brand
RQ 0805 150K 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 0805 150K 0.1% 10PPM 1K RL
Search Keywords: 21763776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176377-6
-
Alias/AKA:RQ73C2A150KBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:150K Ω
-
Power Rating:.2 W
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:100 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.3186
3,000
$0.3096
5,000
$0.3055
8,000
$0.2977
10,000
$0.2858
15,000
$0.2850
25,000
$0.2682
50,000 +
$0.2494
Click for Quote
Log in
to unlock special pricing