- Home ›
- All Products›
- 2176371-5
2176371-5
TE Connectivity / AMP Brand
RQ 0603 5K11 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RQ 0603 5K11 0.1% 10PPM 5K RL
Search Keywords: 21763715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176371-5
-
Alias/AKA:RQ73C1J5K11BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Power Rating:.15 W
-
Number of Resistors:1
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Resistance Value:5.11K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:75 V
-
Voltage Rating:75 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5,000
$0.2414
10,000
$0.2349
25,000
$0.2256
50,000 +
$0.2137
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments