- Home ›
- All Products›
- 2176363-1
2176363-1
TE Connectivity / AMP Brand
RQ 0402 432R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RQ 0402 432R 0.1% 10PPM 5K RL
Search Keywords: 21763631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176363-1
-
Alias/AKA:RQ73C1E432RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Power Rating:.0625 W
-
Element Type:Thin Film
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistance Value:432 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,840
Can Ship immediately
You may purchase all in-stock quantity of 4,840
Stock lot only:
4840
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$0.3820
2,500
$0.2865
3,750
$0.2673
5,000 +
$0.2620
Click for Quote
Log in
to unlock special pricing