- Home ›
- All Products›
- 2176361-9
2176361-9
TE Connectivity / AMP Brand
RQ 0402 5K62 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 0402 5K62 0.1% 10PPM 1K RL
Search Keywords: 21763619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176361-9
-
Alias/AKA:RQ73C1E5K62BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±10 ppm/°C
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Power Rating:.0625 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Value:5.62K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.5318
3,000
$0.4881
5,000
$0.4868
8,000
$0.4688
10,000
$0.4500
15,000
$0.4441
25,000 +
$0.4194
Click for Quote
Log in
to unlock special pricing