Image is representational - see mfr. specs

RQ 0402 511R 0.1% 10PPM 1K RL

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
RQ 0402 511R 0.1% 10PPM 1K RL
Search Keywords: 21763608
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    2176360-8
  • Alias/AKA:
    RQ73C1E511RBTDF
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistor Type:
    Precision Resistor
  • Number of Resistors:
    1
  • Element Type:
    Thin Film
  • Number of Terminations:
    2
  • Power Rating:
    .0625 W
  • Temperature Coefficient:
    ±10 ppm/°C
  • Resistance Value:
    511 Ω
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    50 V
  • Voltage Rating:
    50 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
1000
многократный:
1000
15 Weeks Можно отправить 20/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1 000
$0.5318
3 000
$0.4881
5 000
$0.4868
8 000
$0.4688
10 000
$0.4500
15 000
$0.4441
25 000 +
$0.4194
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!