- Home ›
- All Products›
- 2176350-2
2176350-2
TE Connectivity / AMP Brand
CRGCQ 2512 1R5 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGCQ 2512 1R5 5%
Search Keywords: 21763502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176350-2
-
Alias/AKA:CRGCQ2512J1R5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Element Type:Thick Film
-
Temperature Coefficient:±400 ppm/°C
-
Power Rating:1 W
-
Number of Terminations:2
-
Resistance Value:1.5 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0554
8,000
$0.0530
12,000
$0.0528
28,000
$0.0501
52,000
$0.0499
100,000
$0.0481
152,000
$0.0480
252,000 +
$0.0456
Click for Quote
Log in
to unlock special pricing