- Home ›
- All Products›
- 2176348-2
2176348-2
TE Connectivity / AMP Brand
CRGCQ 2010 1R5 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGCQ 2010 1R5 5%
Search Keywords: 21763482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176348-2
-
Alias/AKA:CRGCQ2010J1R5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Temperature Coefficient:±400 ppm/°C
-
Element Type:Thick Film
-
Power Rating:.75 W
-
Resistor Type:General Purpose Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:1.5 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0373
8,000
$0.0351
28,000
$0.0331
52,000
$0.0317
100,000
$0.0316
152,000
$0.0305
252,000
$0.0288
500,000 +
$0.0269
Click for Quote
Log in
to unlock special pricing