Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2176334-1

MELF SMA-A 11K 1% 50PPM 0204 0.4W

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MELF SMA-A 11K 1% 50PPM 0204 0.4W
Search Keywords: 21763341
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2176334-1
Alias/AKA: SMA-A0204FTDX11K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210040
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Operating Temperature Range: -55 – 155 °C
Number of Resistors: 1
Resistor Type: Precision Resistor
Temperature Coefficient: ±50 ppm/°C
Power Rating: .4 W
Number of Terminations: 2
Resistance Value: 11K Ω
Resistance Class: 1kΩ – 1MΩ
Element Type: Thin Metal Film
Packaging Method: Taped & Reeled
Operating Voltage: 200 V
Voltage Rating: 200 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2176334-1 RoHS compliant?
Yes, 2176334-1 is RoHS compliant.
What is the lead time for 2176334-1?
The standard lead time for 2176334-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0314
9,000
$0.0295
27,000
$0.0282
51,000
$0.0260
102,000
$0.0239
150,000
$0.0225
252,000
$0.0216
501,000 +
$0.0202
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!