- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176331-5
2176331-5
TE Connectivity / AMP Brand
The 2176331-5 is a CRGP2010 series pulse-rated, surface-mount thick film chip resistor.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 2176331-5 is a CRGP2010 series pulse-rated, surface-mount thick film chip resistor.
Search Keywords: 21763315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176331-5
-
Alias/AKA:CRGP2512F22R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:22 Ω
-
Power Rating:2 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:500 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
On Order:
8,000
can ship 6/10/26
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
4,000
$0.1317
8,000
$0.1220
12,000
$0.1210
28,000
$0.1200
52,000
$0.1197
100,000
$0.1194
152,000 +
$0.1191
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments