- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176330-2
2176330-2
TE Connectivity / AMP Brand
CRGP 2010 12R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGP 2010 12R 1%
Search Keywords: 21763302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176330-2
-
Alias/AKA:CRGP2010F12R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:12 Ω
-
Power Rating:1.25 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:400 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
4,000
$0.0810
8,000
$0.0775
12,000
$0.0764
28,000
$0.0732
52,000
$0.0704
100,000
$0.0702
152,000
$0.0666
252,000 +
$0.0621
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments