- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176329-8
2176329-8
TE Connectivity / AMP Brand
CRGP Series SMD Thick Film Resistor - 39 ohm ±1% - 0.75W - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGP Series SMD Thick Film Resistor - 39 ohm ±1% - 0.75W - 1210 - Tape&Reel
Search Keywords: 21763298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176329-8
-
Alias/AKA:CRGP1210F39R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.75 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10,000
$0.0539
25,000
$0.0523
50,000
$0.0509
100,000
$0.0489
150,000
$0.0488
250,000 +
$0.0463
Click for Quote
Log in
to unlock special pricing