- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176329-1
2176329-1
TE Connectivity / AMP Brand
CRGP 1210 10R 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGP 1210 10R 1%
Search Keywords: 21763291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176329-1
-
Alias/AKA:CRGP1210F10R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10 Ω
-
Power Rating:.75 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0611
10,000
$0.0566
25,000
$0.0537
50,000
$0.0536
100,000
$0.0534
150,000
$0.0533
250,000 +
$0.0532
Click for Quote
Log in
to unlock special pricing