- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176324-2
2176324-2
TE Connectivity / AMP Brand
High Voltage SMD Resistor - 120 kohm ±5% - 3W - 5000VDC - 13.5 x 7.3 mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Voltage SMD Resistor - 120 kohm ±5% - 3W - 5000VDC - 13.5 x 7.3 mm - Tape&Reel
Search Keywords: 21763242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176324-2
-
Alias/AKA:SMV3W120KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Power Rating:3 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.6385
1,000
$0.6123
2,500
$0.5774
5,000
$0.5511
7,500
$0.5358
10,000
$0.4992
15,000
$0.4846
25,000 +
$0.4423
Click for Quote
Log in
to unlock special pricing