- Home ›
- All Products›
- 2176323-5
2176323-5
TE Connectivity / AMP Brand
SMV 2W 220K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMV 2W 220K 5%
Search Keywords: 21763235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176323-5
-
Alias/AKA:SMV2W220KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:2 W
-
Resistor Type:High Value/High Voltage Resistor
-
Element Type:Metal Film
-
Resistance Value:220K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,748
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2716
3,000
$0.2616
5,000
$0.2570
8,000
$0.2480
10,000
$0.2380
25,000
$0.2178
50,000 +
$0.2002
Click for Quote
Log in
to unlock special pricing