- Home ›
- All Products›
- 2176323-4
2176323-4
TE Connectivity / AMP Brand
SMV 2W 180K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMV 2W 180K 5%
Search Keywords: 21763234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176323-4
-
Alias/AKA:SMV2W180KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:2 W
-
Element Type:Metal Film
-
Number of Terminations:2
-
Resistor Type:High Value/High Voltage Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:180K Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2777
3,000
$0.2619
5,000
$0.2582
8,000
$0.2478
10,000
$0.2379
25,000
$0.2158
50,000 +
$0.2031
Click for Quote
Log in
to unlock special pricing