Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2176322-4

High Voltage SMD Resistor - 180 kohm ±5% - 1W - 1600VDC - 6.7 x 4.0 mm - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High Voltage SMD Resistor - 180 kohm ±5% - 1W - 1600VDC - 6.7 x 4.0 mm - Tape&Reel
Search Keywords: 21763224
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2176322-4
Alias/AKA: SMV1W180KJT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Power Rating: 1 W
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2176322-4 RoHS compliant?
Yes, 2176322-4 is RoHS compliant.
What is the lead time for 2176322-4?
The standard lead time for 2176322-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.3641
4,000
$0.3436
6,000
$0.3343
8,000
$0.3334
10,000
$0.3325
16,000
$0.3253
26,000
$0.3042
50,000 +
$0.2799
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!