- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176322-2
2176322-2
TE Connectivity / AMP Brand
High Voltage SMD Resistor - 120 kohm ±5% - 1W - 1600VDC - 6.7 x 4.0 mm - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
High Voltage SMD Resistor - 120 kohm ±5% - 1W - 1600VDC - 6.7 x 4.0 mm - Tape&Reel
Search Keywords: 21763222
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:2176322-2
-
Alias/AKA:SMV1W120KJT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2,000
可立即发货
Minimum Order Quantity:
2000
多个:
2000
29 Weeks
可以发货
11/26/26
PRICE (USD)
数量
Unit Price
2,000
$0.2766
4,000
$0.2700
6,000
$0.2660
8,000
$0.2619
10,000
$0.2581
26,000
$0.2395
50,000 +
$0.2211
Click for Quote
Log in
解锁特价