- Ana Sayfa ›
- All Products›
- 2176321-1
2176321-1
TE Connectivity / AMP Brand
MELF SMA-A 10R 1% 50PPM 0204 0.25W
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Reel Paketleme
Certificate of Compliance Guarantee
tanım
+
MELF SMA-A 10R 1% 50PPM 0204 0.25W
Search Keywords: 21763211
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:2176321-1
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Temperature Coefficient:±50 ppm/°C
-
Power Rating:.25 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:10 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Precision Resistor
-
Resistance Class:Up to 1kΩ
-
Element Type:Thin Film
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.