- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176317-3
2176317-3
TE Connectivity / AMP Brand
MELF SMA-A 1R2 1% 50PPM 0207 1W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-A 1R2 1% 50PPM 0207 1W
Search Keywords: 21763173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176317-3
-
Alias/AKA:SMA-A0207FTDT1R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:1 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Voltage Rating:350 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1021
4,000
$0.0977
6,000
$0.0975
8,000
$0.0963
26,000
$0.0875
50,000
$0.0794
100,000
$0.0747
150,000 +
$0.0745
Click for Quote
Log in
to unlock special pricing