- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176314-1
2176314-1
TE Connectivity / AMP Brand
MELF SMA_A 100R 0.1% 15PPM 0102 0.3W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
MELF SMA_A 100R 0.1% 15PPM 0102 0.3W
Search Keywords: 21763141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176314-1
-
Alias/AKA:SMA-A0102BTNL100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Power Rating:.3 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Can Ship immediately
You may purchase all in-stock quantity of 2,750
Stock lot only:
2750
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
1
$0.7854
3,000
$0.7140
30,000
$0.6732
60,000
$0.6324
150,000
$0.6018
300,000 +
$0.5712
Click for Quote
Log in
to unlock special pricing