- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176308-3
2176308-3
TE Connectivity / AMP Brand
RP 1E 0.1W 140K 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 1E 0.1W 140K 0.1% 25PPM 5K RL
Search Keywords: 21763083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176308-3
-
Alias/AKA:RP73PF1E140KBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:140K Ω
-
Power Rating:.1 W
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:25 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0970
10,000
$0.0915
25,000
$0.0858
50,000
$0.0847
100,000
$0.0834
150,000
$0.0832
250,000 +
$0.0830
Click for Quote
Log in
to unlock special pricing