- Home ›
- All Products›
- 2176297-3
2176297-3
TE Connectivity / AMP Brand
HSC100 4R0 1%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC100 4R0 1%
Search Keywords: 21762973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176297-3
-
Alias/AKA:HSC1004R0F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Resistance Class:Up to 1kΩ
-
Power Rating:100 W
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±50 ppm/°C
-
Element Type:Wire Wound
-
Resistance Value:4 Ω
-
Operating Voltage:1900 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1900 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$14.75
30
$13.65
50
$13.61
100
$13.06
250
$11.73
500
$10.64
1,000 +
$9.74
Click for Quote
Log in
to unlock special pricing