Available Replacements
RECOMMENDED REPLACEMENT
2176512-9
2176512-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

CJN 800W 10R 5% LEAD

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
CJN 800W 10R 5% LEAD
Search Keywords: 21762946
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176294-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Terminations:
    2
  • Power Rating:
    800 W
  • Resistor Type:
    Power Resistor
  • Packaging Method:
    Loose Piece - Box
  • Number of Resistors:
    1
  • Voltage Rating:
    1000 V
  • Element Type:
    Wire Wound
  • Temperature Coefficient:
    ±350 ppm/°C
  • Resistance Value:
    10 Ω
  • Resistance Class:
    Up to 1kΩ
  • Operating Temperature Range:
    -55 – 200 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!