Available Replacements
RECOMMENDED REPLACEMENT
1-2176513-7
1-2176513-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

CJN 1000W 47R 5% LEAD

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
CJN 1000W 47R 5% LEAD
Search Keywords: 21762922
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176292-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging Method:
    Loose Piece - Box
  • Resistance Class:
    Up to 1kΩ
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±350 ppm/°C
  • Element Type:
    Wire Wound
  • Power Rating:
    1000 W
  • Operating Temperature Range:
    -55 – 200 °C
  • Voltage Rating:
    1 kV
  • Resistance Value:
    47 Ω
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!