- Home ›
- All Products›
- 2176291-8
2176291-8
TE Connectivity / AMP Brand
CJN 200W 470R 5% LEAD
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJN 200W 470R 5% LEAD
Search Keywords: 21762918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176291-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Resistors:1
-
Power Rating:200 W
-
Packaging Method:Loose Piece - Box
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 200 °C
-
Resistance Value:470 Ω
-
Element Type:Wire Wound
-
Number of Terminations:2
-
Voltage Rating:1000 V
-
Temperature Coefficient:±350 ppm/°C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT