Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2176264-7

RN 0805 590K 0.1% 10PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RN 0805 590K 0.1% 10PPM 1K RL
Search Keywords: 21762647
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2176264-7
Alias/AKA: RN73C2A590KBTDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Temperature Coefficient: ±10 ppm/°C
Number of Terminations: 2
Resistance Value: 590K Ω
Power Rating: .1 W
Resistance Class: 1kΩ – 1MΩ
Element Type: Thin Film
Resistor Type: Precision Resistor
Number of Resistors: 1
Packaging Method: Taped & Reeled
Operating Voltage: 100 V
Product Type: Fixed Resistor
Voltage Rating: 100 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2176264-7 RoHS compliant?
Yes, 2176264-7 is RoHS compliant.
What is the lead time for 2176264-7?
The standard lead time for 2176264-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4734
3,000
$0.4468
5,000
$0.4345
8,000
$0.4174
10,000
$0.4007
15,000
$0.3997
25,000
$0.3734
50,000 +
$0.2997
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!