- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176264-6
2176264-6
TE Connectivity / AMP Brand
The 2176264-6 is an RN73 series thin-film precision chip resistor in a 1206 package, featuring a resistance of 100 kOhms, a to ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 2176264-6 is an RN73 series thin-film precision chip resistor in a 1206 package, featuring a resistance of 100 kOhms, a tolerance of ±0.01%, and a TCR of ±10 ppm/°C.
Search Keywords: 21762646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176264-6
-
Alias/AKA:RN73C2A576KBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.4815
3,000
$0.4556
5,000
$0.4534
8,000
$0.4510
10,000
$0.4433
15,000
$0.4410
25,000
$0.4389
50,000 +
$0.4367
Click for Quote
Log in
to unlock special pricing