- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2176250-8
2176250-8
TE Connectivity / AMP Brand
The 2176250-8 is an aluminum-housed TJT500 series power resistor designed for direct heatsink mounting, featuring a 3 kOhm res ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 2176250-8 is an aluminum-housed TJT500 series power resistor designed for direct heatsink mounting, featuring a 3 kOhm resistance and a 500W power rating.
Search Keywords: 21762508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176250-8
-
Alias/AKA:TJT50015RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$73.34
5
$73.16
10
$54.87
15
$51.21
20 +
$50.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments