- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2176249-2
2176249-2
TE Connectivity / AMP Brand
Res 1.5 Ohm 5% 300W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res 1.5 Ohm 5% 300W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Search Keywords: 21762492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176249-2
-
Alias/AKA:TJT3001R5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:N/A
-
Case Style:Aluminum Housed11317
-
Mounting:Bolt-On11323
-
Power Rating:300 W
-
Termination Style:Lead Wire11339
-
Resistance Value:1.5 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$69.51
5
$69.33
10
$52.00
15
$48.53
20 +
$47.56
Click for Quote
Log in
to unlock special pricing