- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2176248-8
2176248-8
TE Connectivity / AMP Brand
Res 15 Ohm 5% 250W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res 15 Ohm 5% 250W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Search Keywords: 21762488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176248-8
-
Alias/AKA:TJT25015RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:N/A
-
Case Style:Aluminum Housed11317
-
Mounting:Bolt-On11323
-
Power Rating:250 W
-
Termination Style:Lead Wire11339
-
Resistance Value:15 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3
$71.87
5
$71.69
10
$53.76
15
$50.18
20 +
$49.17
Click for Quote
Log in
to unlock special pricing