Image is representational - see mfr. specs

Aluminum Enclosed Power Resistor - 22 ohm ±5% - 120 x 80mm - Chassis Mount - Wires

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
Aluminum Enclosed Power Resistor - 22 ohm ±5% - 120 x 80mm - Chassis Mount - Wires
Search Keywords: 21762479
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    2176247-9
  • Alias/AKA:
    TJT15022RJ
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 4
Ships today, if you order in You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ para qtd. em estoque:
10
MOQ para qtd. fora de estoque:
10
21 Weeks Pode enviar 2/10/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$46.09
10
$41.90
15
$39.11
20 +
$38.33
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!