- Home ›
- All Products›
- 2176247-7
TE Connectivity / AMP Brand
2176247-7
TJT 150W 10R 5%
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176247-7
-
Alias/AKA:TJT15010RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Rating:150 W
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Temperature Coefficient:±260 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Resistance Value:10 Ω
-
Operating Temperature Range:-25 – 250 °C
-
Number of Terminations:2
-
Panel Mount Feature Type:Flange with Mounting Holes