- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2176247-6
2176247-6
TE Connectivity / AMP Brand
Aluminum Enclosed Power Resistor - 6.8 ohm ±5% - 120 x 80mm - Chassis Mount - Wires
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Aluminum Enclosed Power Resistor - 6.8 ohm ±5% - 120 x 80mm - Chassis Mount - Wires
Search Keywords: 21762476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176247-6
-
Alias/AKA:TJT1506R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$64.02
5
$63.85
10
$47.89
15
$44.70
20 +
$43.80
Click for Quote
Log in
to unlock special pricing