Image is representational - see mfr. specs

TJT 150W 3R3 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TJT 150W 3R3 5%
Search Keywords: 21762474
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176247-4
  • Alias/AKA:
    TJT1503R3J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±260 ppm/°C
  • Power Rating:
    150 W
  • Operating Temperature Range:
    -25 – 250 °C
  • Resistor Type:
    Power Resistor
  • Number of Resistors:
    1
  • Resistance Value:
    3.3 Ω
  • Number of Terminations:
    2
  • Element Type:
    Wire Wound
  • Packaging Method:
    Loose Piece - Box
  • Panel Mount Feature Type:
    Flange with Mounting Holes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
5
$54.77
10
$41.08
15
$38.34
20 +
$37.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!