- Home ›
- All Products›
- 2176245-2
2176245-2
TE Connectivity / AMP Brand
CRGS1206 5% 1R2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGS1206 5% 1R2
Search Keywords: 21762452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176245-2
-
Alias/AKA:CRGS1206J1R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±400 ppm/°C
-
Number of Resistors:1
-
Resistor Type:General Purpose Resistor
-
Power Rating:.6 W
-
Number of Terminations:2
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
-
Resistance Value:1.2 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
5000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5,000
$0.1637
10,000
$0.1007
15,000
$0.0797
20,000 +
$0.0782
Click for Quote
Log in
to unlock special pricing