- Home ›
- All Products›
- 2176244-8
2176244-8
TE Connectivity / AMP Brand
CRGS0805 5% 3R9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGS0805 5% 3R9
Search Keywords: 21762448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176244-8
-
Alias/AKA:CRGS0805J3R9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±400 ppm/°C
-
Element Type:Thick Film
-
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:.5 W
-
Resistor Type:General Purpose Resistor
-
Resistance Class:Up to 1kΩ
-
Resistance Value:3.9 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0530
10,000
$0.0507
25,000
$0.0493
50,000
$0.0479
100,000
$0.0460
150,000
$0.0459
250,000 +
$0.0436
Click for Quote
Log in
to unlock special pricing