- Home ›
- All Products›
- 2176243-9
2176243-9
TE Connectivity / AMP Brand
CRGS0603 5% 4R7
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS0603 5% 4R7
Search Keywords: 21762439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176243-9
-
Alias/AKA:CRGS0603J4R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±400 ppm/°C
-
Element Type:Thick Film
-
Power Rating:.25 W
-
Resistance Value:4.7 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5,000
$0.0440
10,000
$0.0430
25,000
$0.0417
50,000
$0.0407
100,000
$0.0397
150,000
$0.0391
250,000
$0.0364
500,000 +
$0.0339
Click for Quote
Log in
to unlock special pricing