- Home ›
- All Products›
- 2176243-7
TE Connectivity / AMP Brand
2176243-7
CRGS0603 5% 3R3
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGS0603 5% 3R3
Search Keywords: 21762437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176243-7
-
Alias/AKA:CRGS0603J3R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±400 ppm/°C
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Element Type:Thick Film
-
Power Rating:.25 W
-
Resistance Value:3.3 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Frequently Asked Questions
Is 2176243-7 RoHS compliant?
Yes, 2176243-7 is RoHS compliant.
What is the lead time for 2176243-7?
The standard lead time for 2176243-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5,000
$0.0555
10,000
$0.0531
25,000
$0.0516
50,000
$0.0502
100,000
$0.0482
150,000
$0.0481
250,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing