- Home ›
- All Products›
- 2-176236-4
2-176236-4
TE Connectivity / AMP Brand
CT DBL ROW HOLDER 24P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT DBL ROW HOLDER 24P BLUE
Search Keywords: 21762364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-176236-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Number of Positions:24
-
Wire Size:28 – 24 AWG
-
Row-to-Row Spacing:6.5 mm
-
Packaging Method:Bag
-
Primary Product Material:PA 66
-
Primary Product Color:Blue
-
Product Length:1.114 in, 28.3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Width:.297 in, 7.55 mm
-
Product Height:.261 in, 6.65 mm
-
Centerline (Pitch):.079 in, 2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$1.871
4,000
$0.991
6,000
$0.697
8,000 +
$0.683
Click for Quote
Log in
to unlock special pricing