- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176236-3
2176236-3
TE Connectivity / AMP Brand
CPF A 0402 249R 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF A 0402 249R 0.1% 25PPM 5K RL
Search Keywords: 21762363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176236-3
-
Alias/AKA:CPF-A-0402B249RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,000
$0.0979
10,000
$0.0956
25,000
$0.0925
50,000
$0.0857
100,000
$0.0791
150,000
$0.0778
250,000 +
$0.0639
Click for Quote
Log in
to unlock special pricing