Image is representational - see mfr. specs

3522 1R5 5% 3W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3522 1R5 5% 3W
Search Keywords: 21762304
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176230-4
  • Alias/AKA:
    35221R5JT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Power Rating:
    3 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.2255
4,000
$0.2244
6,000
$0.2195
8,000
$0.2184
10,000
$0.2173
26,000
$0.2162
50,000 +
$0.2151
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!