Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2176215-7

CPF A 0402 1K0 0.1% 25PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPF A 0402 1K0 0.1% 25PPM 1K RL
Search Keywords: 21762157
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2176215-7
Alias/AKA: CPF-A-0402B1K0E1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 1K Ω
Power Rating: .063 W
Temperature Coefficient: ±25 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2176215-7 RoHS compliant?
Yes, 2176215-7 is RoHS compliant.
What is the lead time for 2176215-7?
The standard lead time for 2176215-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1652
3,000
$0.1593
5,000
$0.1566
8,000
$0.1540
25,000
$0.1328
50,000
$0.1074
100,000
$0.0757
150,000 +
$0.0745
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!