- Home ›
- All Products›
- 2-1761713-5
2-1761713-5
TE Connectivity / AMP Brand
IDC LOW PRO HDR 14P VERT SHT LAT BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IDC LOW PRO HDR 14P VERT SHT LAT BLUE
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 14
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 217617135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1761713-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector Mating Latch & Lock Type:Short
-
PCB Mount Orientation:Vertical
-
Connector Product Type:Connector Assembly
-
Connector Profile:Low
-
Mating Entry Location:Top
-
Contact Type:Pin
-
Mating Alignment:With
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material:Gold Flash
-
Connector & Housing Type:Plug
-
Housing Material:PBT
-
Packaging Quantity:50
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:Without
-
Circuit Application:Signal
-
Contact Underplating Material:Nickel
-
Ribbon Cable Connector Header Type:Pin Header
-
Number of Rows:2
-
Mating Retention Type:Ejection Latch
-
Number of Positions:14
-
Mating Alignment Type:Center
-
PCB Mount Alignment:Without
-
Housing Temperature Rating:High
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
Shrouded End Dimension:.148 in, 3.76 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Length:1 in, 25.4 mm
-
Connector Height:.4 in, 10.26 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.162 in, 4.11 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$3.28
250
$2.46
375
$2.30
500 +
$2.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments