- Home ›
- All Products›
- 2-1761711-1
TE Connectivity / AMP Brand
2-1761711-1
IDC LOW PRO HDR 6P VERT LG LAT
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
IDC LOW PRO HDR 6P VERT LG LAT
Product Highlights:
- Preloaded
- Housing Gender = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
Search Keywords: 217617111
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1761711-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Mating Alignment Type: | Center |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector Product Type: | Connector Assembly |
| Housing Material: | PBT |
| Number of Positions: | 6 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Mating Entry Location: | Top |
| Ribbon Cable Connector Header Type: | Pin Header |
| Connector System: | Wire-to-Board |
| Packaging Method: | Package |
| Mating Retention Type: | Ejection Latch |
| Housing Temperature Rating: | High |
| Connector Profile: | Low |
| Circuit Application: | Signal |
| UL Flammability Rating: | UL 94V-0 |
| Connector & Housing Type: | Plug |
| Contact Type: | Pin |
| Number of Rows: | 2 |
| PCB Mount Alignment: | Without |
| Connector Mating Latch & Lock Type: | Long |
| Contact Mating Area Plating Material: | Gold Flash |
| Panel Mount Feature: | Without |
| PCB Mount Orientation: | Vertical |
| Mating Alignment: | With |
| Mating Retention: | With |
| Contact Shape & Form: | Square |
| Packaging Quantity: | 50 |
| PCB Mount Retention: | Without |
| Contact Underplating Material: | Nickel |
| Contact Base Material: | Phosphor Bronze |
| Connector Length: | .6 in, 15.24 mm |
| Termination Post & Tail Length: | .162 in, 4.11 mm |
| Contact Mating Area Plating Material Thickness: | 30 µin, .762 µm |
| Round Termination Post & Tail Diameter: | .025 in, .64 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Shrouded End Dimension: | .148 in, 3.76 mm |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Connector Height: | .4 in, 10.26 mm |
| Primary Product Color: | Blue |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1761711-1 RoHS compliant?
Yes, 2-1761711-1 is RoHS compliant.
What is the lead time for 2-1761711-1?
The standard lead time for 2-1761711-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
125
$2.30
250
$1.73
375
$1.62
500 +
$1.58
Click for Quote
Log in
to unlock special pricing