- Home ›
- All Products›
- 2176168-6
2176168-6
TE Connectivity / AMP Brand
TLR 2010 1.5W R006 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 2010 1.5W R006 1% 50PPM 2K RL
Search Keywords: 21761686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176168-6
-
Alias/AKA:TLR2H15DR006FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±50 ppm/°C
-
Element Type:Metal Strip
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Power Rating:1.5 W
-
Number of Resistors:1
-
Resistance Value:.006 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.5070
1,000
$0.3802
1,500
$0.3549
2,000 +
$0.3478
Click for Quote
Log in
to unlock special pricing