- Home ›
- All Products›
- 2176168-1
2176168-1
TE Connectivity / AMP Brand
TLR 2010 1.5W R001 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 2010 1.5W R001 1% 50PPM 2K RL
Search Keywords: 21761681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176168-1
-
Alias/AKA:TLR2H15DR001FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
2000 -
Element Type:Metal Strip
-
Temperature Coefficient:±50 ppm/°C
-
Resistor Type:Current Sensing Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:1.5 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.001 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
500
$0.5219
1,000
$0.3914
1,500
$0.3653
2,000 +
$0.3580
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments