- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1761679-9
TE Connectivity / AMP Brand
2-1761679-9
IDC LOW PRO HDR 26P VERT BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
IDC LOW PRO HDR 26P VERT BLUE
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 26
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 217616799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1761679-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2-1761679-9 RoHS compliant?
Yes, 2-1761679-9 is RoHS compliant.
What is the lead time for 2-1761679-9?
The standard lead time for 2-1761679-9 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
973
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
600
Order Increment:
60
7 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
60
$11.76
120
$11.73
300
$11.70
600
$11.67
1,200
$6.16
1,800
$4.24
2,400 +
$4.15
Click for Quote
Log in
to unlock special pricing