- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1761679-6
Available Replacements
TE Connectivity / AMP Brand
2-1761679-6
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Package
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Product Highlights:
- Connector Type = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
- 16 Positions
Search Keywords: 217616796
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1761679-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
| Type: | Ejector Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 16 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
What replaces 2-1761679-6?
The recommended replacement for 2-1761679-6 is 609-1637 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 2-1761679-6 RoHS compliant?
Yes, 2-1761679-6 is RoHS compliant.
What is the lead time for 2-1761679-6?
The standard lead time for 2-1761679-6 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
808
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
50
7 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$5.32
180
$5.31
270
$5.29
450
$5.28
900
$2.79
1,350
$1.97
1,800 +
$1.93
Click for Quote
Log in
to unlock special pricing