Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2176163-7

Res Metal Film 200 Ohm 0.1% 0.5W(1/2W) ±5ppm/°C Molded AXL Ammo

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Metal Film 200 Ohm 0.1% 0.5W(1/2W) ±5ppm/°C Molded AXL Ammo
Search Keywords: 21761637
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176163-7
  • Alias/AKA:
    UPF50B200RV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial11387
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    200 Ohm
  • Tolerance:
    0.111388%
  • Temperature Coefficient:
    ±5 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Ammo
  • Dimension:
    10.2 x 411378mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2176163-7 RoHS compliant?
Yes, 2176163-7 is RoHS compliant.
What is the lead time for 2176163-7?
The standard lead time for 2176163-7 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
19 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
50
$5.06
100
$3.80
150
$3.54
200 +
$3.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!