- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176163-4
2176163-4
TE Connectivity / AMP Brand
UPF50 0.1% 5PPM 10R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UPF50 0.1% 5PPM 10R
Search Keywords: 21761634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176163-4
-
Alias/AKA:UPF50B10RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Value:10 Ω
-
Power Rating:.5 W
-
Temperature Coefficient:±5 ppm/°C
-
Voltage Rating:300 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$3.65
50
$3.35
100
$3.22
300
$3.01
500
$2.91
1,000
$2.78
2,500
$2.52
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing